4700 pF Film Capacitor 40V 63V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP1830247061G

DigiKey Part Number
56-KP1830247061GCT-ND - Cut Tape (CT)
56-KP1830247061GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KP1830247061G
Description
CAP FILM 4700PF 1% 63VDC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 40V 63V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±1%
Termination
PC Pins
Voltage Rating - AC
40V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
63V
Applications
High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PFR5472F63J11L4BULKKEMET2,232399-PFR5472F63J11L4BULK-ND$12.98000Parametric Equivalent
In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$23.43000$23.43
10$16.21300$162.13
50$13.34680$667.34
100$12.45890$1,245.89
500$10.95926$5,479.63
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$10.39288$10,392.88
2,000$10.01416$20,028.32
3,000$9.82442$29,473.26
5,000$9.61402$48,070.10
7,000$9.49098$66,436.86
Manufacturers Standard Package