K820J15C0GH53H5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.30156
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.49639
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.00531
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.73589
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.30156
Datasheet

Similar


Murata Electronics
In Stock: 267
Unit Price: $3.92000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $3.83000
Datasheet

Similar


Murata Electronics
In Stock: 901
Unit Price: $3.92000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.21183
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.10144
Datasheet

Similar


KYOCERA AVX
In Stock: 959
Unit Price: $4.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.10144
Datasheet
Mono-Kap H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K820J15C0GH53H5

DigiKey Part Number
K820J15C0GH53H5-ND
Manufacturer
Manufacturer Product Number
K820J15C0GH53H5
Description
CAP CER 82PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
82 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K820J15C0GH53H5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20,000$0.49639$9,927.80