K682K10X7RF5TH5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 19,061
Unit Price: $1.89000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.34346
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.41037
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.81432
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.48334
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.26184
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.33996
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.48334
Datasheet

Similar


KEMET
In Stock: 8,198
Unit Price: $2.71000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.65511
Datasheet

Similar


TDK Corporation
In Stock: 243
Unit Price: $2.30000
Datasheet

Similar


Murata Electronics
In Stock: 248
Unit Price: $4.02000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $3.61000
Datasheet

Similar


Murata Electronics
In Stock: 433
Unit Price: $3.94000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.86044
Datasheet
Mono-Kap H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K682K10X7RF5TH5

DigiKey Part Number
K682K10X7RF5TH5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K682K10X7RF5TH5
Description
CAP CER 6800PF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K682K10X7RF5TH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.244" (6.20mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.26184$5,236.80