
K681K15X7RF5TL2 | |
---|---|
DigiKey Part Number | BC1071TR-ND - Tape & Reel (TR) BC1071CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K681K15X7RF5TL2 |
Description | CAP CER 680PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K681K15X7RF5TL2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.09200 | $10.92 |
50 | $0.78500 | $39.25 |
100 | $0.69050 | $69.05 |
500 | $0.53174 | $265.87 |
1,000 | $0.48289 | $482.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.37769 | $1,510.76 |
8,000 | $0.35704 | $2,856.32 |
12,000 | $0.34674 | $4,160.88 |
20,000 | $0.34481 | $6,896.20 |
28,000 | $0.33514 | $9,383.92 |
40,000 | $0.33402 | $13,360.80 |
48,000 | $0.33348 | $16,007.04 |
96,000 | $0.32554 | $31,251.84 |
100,000 | $0.32481 | $32,481.00 |