
K681J15C0GF5TL2 | |
|---|---|
DigiKey Part Number  | BC1023TR-ND - Tape & Reel (TR) BC1023CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | K681J15C0GF5TL2  | 
Description  | CAP CER 680PF 50V C0G/NP0 RADIAL  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | K681J15C0GF5TL2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | Radial  | |
Size / Dimension  | 0.157" L x 0.102" W (4.00mm x 2.60mm)  | |
Height - Seated (Max)  | 0.220" (5.60mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.098" (2.50mm)  | |
Lead Style  | Straight  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.86000 | $2.86 | 
| 10 | $1.68100 | $16.81 | 
| 50 | $1.23680 | $61.84 | 
| 100 | $1.09890 | $109.89 | 
| 500 | $0.86758 | $433.79 | 
| 1,000 | $0.79619 | $796.19 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.58121 | $2,324.84 | 
| 8,000 | $0.53381 | $4,270.48 | 
| 12,000 | $0.53144 | $6,377.28 | 
| 20,000 | $0.52874 | $10,574.80 | 
| 28,000 | $0.52712 | $14,759.36 | 
| 40,000 | $0.52552 | $21,020.80 | 
| 48,000 | $0.52475 | $25,188.00 | 
| 96,000 | $0.50668 | $48,641.28 | 
| 100,000 | $0.50569 | $50,569.00 | 

