K680J15C0GF53H5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.32398
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.35949
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.58131
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.18672
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.58131
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.32398
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 2,357
Unit Price: $2.06000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.40003
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.39459
Datasheet

Similar


TDK
In Stock: 1,376
Unit Price: $2.30000
Datasheet

Similar


Murata Electronics
In Stock: 1,799
Unit Price: $4.44000
Datasheet

Similar


Murata Electronics
In Stock: 975
Unit Price: $4.36000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.24794
Datasheet
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K680J15C0GF53H5

DigiKey Part Number
K680J15C0GF53H5-ND
Manufacturer
Manufacturer Product Number
K680J15C0GF53H5
Description
CAP CER 68PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K680J15C0GF53H5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K680J10C0GF53H5Vishay Beyschlag/Draloric/BC Components0K680J10C0GF53H5-ND$0.32398Direct
K680J10C0GH53H5Vishay Beyschlag/Draloric/BC Components0K680J10C0GH53H5-ND$0.35949Upgrade
K680J15C0GH53H5Vishay Beyschlag/Draloric/BC Components0K680J15C0GH53H5-ND$0.58131Upgrade
K680J15C0GK53H5Vishay Beyschlag/Draloric/BC Components0K680J15C0GK53H5-ND$1.18672Upgrade
K680J15C0GL53H5Vishay Beyschlag/Draloric/BC Components0K680J15C0GL53H5-ND$0.58131Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20,000$0.39459$7,891.80