Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

K562K20C0GH5UL2 | |
|---|---|
DigiKey Part Number | K562K20C0GH5UL2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K562K20C0GH5UL2 |
Description | CAP CER 5600PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K562K20C0GH5UL2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K562J20C0GH5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K562J20C0GH5UL2-ND | $4.36923 | Upgrade |
| K562K10X7RH5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K562K10X7RH5UL2-ND | $0.39200 | Similar |
| K562K15X7RH5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K562K15X7RH5UL2-ND | $0.44627 | Similar |
| K562K15X7RK5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K562K15X7RK5UL2-ND | $0.91224 | Similar |
| K562K20C0GH5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K562K20C0GH5UH5-ND | $4.36923 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $4.36923 | $87,384.60 |



