
K560J15C0GF5TH5 | |
|---|---|
DigiKey Part Number | BC1039TR-ND - Tape & Reel (TR) BC1039CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K560J15C0GF5TH5 |
Description | CAP CER 56PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K560J15C0GF5TH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K560J15C0GF5TL2 | Vishay Beyschlag/Draloric/BC Components | 19,040 | BC1010CT-ND | $2.14000 | Similar |
| FK28C0G1H560JN000 | TDK | 445 | 445-FK28C0G1H560JN000-ND | $2.06000 | Direct |
| RDE5C1H560J0K1H03B | Murata Electronics | 769 | 490-8700-ND | $4.36000 | Direct |
| RDE5C2A560J0K1H03B | Murata Electronics | 706 | 490-8786-ND | $4.28000 | Upgrade |
| FK18C0G1H560JN020 | TDK | 169 | 445-4768-ND | $2.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.23300 | $12.33 |
| 50 | $0.88800 | $44.40 |
| 100 | $0.78270 | $78.27 |
| 500 | $0.60510 | $302.55 |
| 1,000 | $0.55043 | $550.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45525 | $1,821.00 |
| 8,000 | $0.42574 | $3,405.92 |
| 12,000 | $0.41097 | $4,931.64 |
| 20,000 | $0.39459 | $7,891.80 |
| 28,000 | $0.38502 | $10,780.56 |
| 40,000 | $0.37582 | $15,032.80 |

