Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar

K473K20X7RH5TL2 | |
|---|---|
DigiKey Part Number | BC1113TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K473K20X7RH5TL2 |
Description | CAP CER 0.047UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K473K20X7RH5TL2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K473K20X7RK5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K473K20X7RK5TL2-ND | $3.28321 | Upgrade |
| K473K20X7RH53H5 | Vishay Beyschlag/Draloric/BC Components | 15,946 | K473K20X7RH53H5-ND | $4.36000 | Similar |
| K473K20X7RH5TH5 | Vishay Beyschlag/Draloric/BC Components | 6,724 | BC1122CT-ND | $4.52000 | Similar |
| K473K20X7RH5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2688CT-ND | $4.52000 | Similar |
| K473K20X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 18,617 | K473K20X7RH53L2-ND | $4.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $1.10810 | $13,297.20 |







