
K473K20X7RH5TH5 | |
---|---|
DigiKey Part Number | BC1122TR-ND - Tape & Reel (TR) BC1122CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K473K20X7RH5TH5 |
Description | CAP CER 0.047UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K473K20X7RH5TH5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.44700 | $24.47 |
50 | $1.70780 | $85.39 |
100 | $1.35400 | $135.40 |
500 | $1.25580 | $627.90 |
1,000 | $1.16391 | $1,163.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.06097 | $3,182.91 |
6,000 | $1.03557 | $6,213.42 |
9,000 | $1.01004 | $9,090.36 |
15,000 | $0.99766 | $14,964.90 |
21,000 | $0.97797 | $20,537.37 |
30,000 | $0.95903 | $28,770.90 |
36,000 | $0.95005 | $34,201.80 |
72,000 | $0.91982 | $66,227.04 |
75,000 | $0.91822 | $68,866.50 |