
K472K15X7RF53L2 | |
|---|---|
DigiKey Part Number | K472K15X7RF53L2-ND |
Manufacturer | |
Manufacturer Product Number | K472K15X7RF53L2 |
Description | CAP CER 4700PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K472K15X7RF53L2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1C10X7R472K050B | Vishay Beyschlag/Draloric/BC Components | 8,720 | 1C10X7R472K050B-ND | $0.51000 | Direct |
| K472K15X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 20,231 | BC5152-ND | $0.27000 | Upgrade |
| K472K15X7RH5TL2 | Vishay Beyschlag/Draloric/BC Components | 7,230 | BC1110CT-ND | $0.28000 | Similar |
| C315C472K5R5TA | KEMET | 5,972 | 399-4186-ND | $0.34000 | Similar |
| C316C472K5R5HA7301 | KEMET | 948 | 399-9862-1-ND | $0.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.17600 | $11.76 |
| 50 | $0.84520 | $42.26 |
| 100 | $0.74490 | $74.49 |
| 500 | $0.57566 | $287.83 |
| 1,000 | $0.52338 | $523.38 |
| 2,500 | $0.46840 | $1,171.00 |
| 5,000 | $0.43525 | $2,176.25 |

