


C316C472K5R5HA7301 | |
|---|---|
DigiKey Part Number | 399-9862-2-ND - Tape & Reel (TR) 399-9862-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C316C472K5R5HA7301 |
Description | CAP CER 4700PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C316C472K5R5HA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.230" (5.84mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C472K5R5TA | KEMET | 5,972 | 399-4186-ND | $0.34000 | Direct |
| C315C472K1R5TA | KEMET | 8,720 | 399-4185-ND | $0.34000 | Upgrade |
| C317C472K5R5TA | KEMET | 2,533 | 399-4244-ND | $0.34000 | Similar |
| FK18X7R1H472KN020 | TDK | 139 | 445-5295-ND | $0.25000 | Direct |
| K472K15X7RF5TL2 | Vishay Beyschlag/Draloric/BC Components | 3,348 | BC1076CT-ND | $0.25000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.67700 | $16.77 |
| 50 | $1.22660 | $61.33 |
| 100 | $1.08850 | $108.85 |
| 500 | $0.85684 | $428.42 |
| 1,000 | $0.78515 | $785.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.70965 | $1,774.12 |
| 5,000 | $0.66417 | $3,320.85 |
| 7,500 | $0.64139 | $4,810.43 |
| 12,500 | $0.61615 | $7,701.88 |
| 17,500 | $0.60141 | $10,524.67 |
| 25,000 | $0.58722 | $14,680.50 |

