
K471K15X7RF53L2 | |
|---|---|
DigiKey Part Number  | K471K15X7RF53L2-ND  | 
Manufacturer  | |
Manufacturer Product Number  | K471K15X7RF53L2  | 
Description  | CAP CER 470PF 50V X7R RADIAL  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 470 pF ±10% 50V Ceramic Capacitor X7R Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | K471K15X7RF53L2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | Radial  | |
Size / Dimension  | 0.157" L x 0.102" W (4.00mm x 2.60mm)  | |
Height - Seated (Max)  | 0.220" (5.60mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.098" (2.50mm)  | |
Lead Style  | Straight  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.88000 | $1.88 | 
| 10 | $1.10100 | $11.01 | 
| 50 | $0.79300 | $39.65 | 
| 100 | $0.69760 | $69.76 | 
| 500 | $0.53716 | $268.58 | 
| 1,000 | $0.48780 | $487.80 | 
| 2,500 | $0.43576 | $1,089.40 | 
| 5,000 | $0.40445 | $2,022.25 | 

