K391J10C0GF53L2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 597
Unit Price: $2.71000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.56493
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.87908
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.09561
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.32662
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.56999
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.32662
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.32662
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.75144
Datasheet

Similar


TDK
In Stock: 146
Unit Price: $2.55000
Datasheet

Similar


Murata Electronics
In Stock: 189
Unit Price: $4.36000
Datasheet

Similar


Murata Electronics
In Stock: 506
Unit Price: $4.36000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.24926
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.32831
Datasheet
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K391J10C0GF53L2

DigiKey Part Number
K391J10C0GF53L2-ND
Manufacturer
Manufacturer Product Number
K391J10C0GF53L2
Description
CAP CER 390PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K391J10C0GF53L2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Capacitance
Height - Seated (Max)
0.205" (5.20mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K391J15C0GF53L2Vishay Beyschlag/Draloric/BC Components597K391J15C0GF53L2-ND$2.71000Direct
K391J10C0GH53L2Vishay Beyschlag/Draloric/BC Components0K391J10C0GH53L2-ND$0.56493Upgrade
K391J15C0GH53L2Vishay Beyschlag/Draloric/BC Components0K391J15C0GH53L2-ND$0.87908Upgrade
K391J15C0GK53L2Vishay Beyschlag/Draloric/BC Components0K391J15C0GK53L2-ND$1.09561Upgrade
K391J10C0GF53H5Vishay Beyschlag/Draloric/BC Components0K391J10C0GF53H5-ND$0.32662Similar
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20,000$0.32662$6,532.40