Direct
Upgrade
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RDE5C1H391J0S1H03A | |
|---|---|
DigiKey Part Number | 490-9017-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H391J0S1H03A |
Description | CAP CER 390PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H391J0S1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H391J0P1H03B | Murata Electronics | 406 | 490-8687-ND | $4.36000 | Direct |
| RDE5C2A391J0S1H03A | Murata Electronics | 0 | 490-9107-3-ND | $1.26233 | Upgrade |
| RDE5C1H391J0K1H03B | Murata Electronics | 179 | 490-8686-ND | $4.36000 | Similar |
| RDE5C1H391J0M1H03A | Murata Electronics | 0 | 490-9016-1-ND | $3.86000 | Similar |
| FK18C0G1H391JN020 | TDK | 0 | 445-4778-ND | $0.75144 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.24926 | $2,498.52 |







