
C315C391J1G5TA | |
---|---|
DigiKey Part Number | 399-9735-ND |
Manufacturer | |
Manufacturer Product Number | C315C391J1G5TA |
Description | CAP CER 390PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C391J1G5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $1.59700 | $15.97 |
50 | $1.13280 | $56.64 |
100 | $0.99360 | $99.36 |
500 | $0.82780 | $413.90 |
1,000 | $0.80912 | $809.12 |
2,500 | $0.79824 | $1,995.60 |
5,000 | $0.78499 | $3,924.95 |