K333M15X7RF53H5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.37638
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.37638
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.44762
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.08345
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.37638
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.18303
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.75758
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.37638
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.44762
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.18303
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.75758
Datasheet

Similar


TDK
In Stock: 500
Unit Price: $5.02000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.80850
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $1.22304
Datasheet
0.033 µF ±20% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K333M15X7RF53H5

DigiKey Part Number
K333M15X7RF53H5-ND
Manufacturer
Manufacturer Product Number
K333M15X7RF53H5
Description
CAP CER 0.033UF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.033 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K333M15X7RF53H5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K333M10X7RF53H5Vishay Beyschlag/Draloric/BC Components0K333M10X7RF53H5-ND$0.37638Direct
K333K10X7RF53H5Vishay Beyschlag/Draloric/BC Components0K333K10X7RF53H5-ND$0.37638Upgrade
K333K15X7RF53H5Vishay Beyschlag/Draloric/BC Components0K333K15X7RF53H5-ND$0.44762Upgrade
1C20Z5U333M050BVishay Beyschlag/Draloric/BC Components01C20Z5U333M050B-ND$1.08345Similar
K333K10X7RF5WH5Vishay Beyschlag/Draloric/BC Components0K333K10X7RF5WH5-ND$0.37638Similar
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20,000$0.44762$8,952.40