Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

K331J15C0GK5UL2 | |
|---|---|
DigiKey Part Number | K331J15C0GK5UL2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K331J15C0GK5UL2 |
Description | CAP CER 330PF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K331J15C0GK5UL2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K331J15C0GK5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K331J15C0GK5UH5-ND | $1.09561 | Similar |
| K331J15C0GK53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K331J15C0GK53L2-ND | $1.09561 | Parametric Equivalent |
| K331J15C0GK5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K331J15C0GK5TL2-ND | $1.12918 | Parametric Equivalent |
| C315C331J2G5TA | KEMET | 1,957 | 399-4174-ND | $4.28000 | Similar |
| C317C331J2G5TA | KEMET | 1,526 | 399-4231-ND | $4.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $1.09561 | $21,912.20 |





