
C315C331J2G5TA | |
|---|---|
DigiKey Part Number | 399-4174-ND |
Manufacturer | |
Manufacturer Product Number | C315C331J2G5TA |
Description | CAP CER 330PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C331J2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.63100 | $26.31 |
| 50 | $1.97160 | $98.58 |
| 100 | $1.76840 | $176.84 |
| 500 | $1.42594 | $712.97 |
| 1,000 | $1.32029 | $1,320.29 |
| 2,500 | $1.20882 | $3,022.05 |
| 5,000 | $1.14164 | $5,708.20 |

