
K331J15C0GF5TL2 | |
---|---|
DigiKey Part Number | BC1019TR-ND - Tape & Reel (TR) BC1019CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K331J15C0GF5TL2 |
Description | CAP CER 330PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K331J15C0GF5TL2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.46200 | $14.62 |
50 | $1.06740 | $53.37 |
100 | $0.94510 | $94.51 |
500 | $0.74046 | $370.23 |
1,000 | $0.67716 | $677.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.55047 | $2,201.88 |
8,000 | $0.52011 | $4,160.88 |
12,000 | $0.50071 | $6,008.52 |
20,000 | $0.49812 | $9,962.40 |
28,000 | $0.47960 | $13,428.80 |
40,000 | $0.47812 | $19,124.80 |
48,000 | $0.47741 | $22,915.68 |
96,000 | $0.47426 | $45,528.96 |
100,000 | $0.47331 | $47,331.00 |