Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Similar
Similar
Similar

K224M20X7RF53K2 | |
|---|---|
DigiKey Part Number | K224M20X7RF53K2-ND |
Manufacturer | |
Manufacturer Product Number | K224M20X7RF53K2 |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K224M20X7RF53K2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K224M20X7RF53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K224M20X7RF53L2-ND | $1.10418 | Direct |
| K224M20X7RF58L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K224M20X7RF58L2-ND | $1.10418 | Direct |
| K224K20X7RF53L2 | Vishay Beyschlag/Draloric/BC Components | 19,966 | K224K20X7RF53L2-ND | $4.44000 | Upgrade |
| K224K20X7RF55H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K224K20X7RF55H5-ND | $1.10418 | Upgrade |
| K224K20X7RH53K2 | Vishay Beyschlag/Draloric/BC Components | 0 | K224K20X7RH53K2-ND | $4.68702 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $1.10418 | $22,083.60 |






