K224K20X7RH53K2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $4.68702
Datasheet

Similar


KEMET
In Stock: 1,438
Unit Price: $4.44000
Datasheet

Similar


KEMET
In Stock: 1,458
Unit Price: $4.44000
Datasheet

Similar


KEMET
In Stock: 1,776
Unit Price: $3.70000
Datasheet

Similar


TDK
In Stock: 450
Unit Price: $3.70000
Datasheet

Similar


TDK
In Stock: 854
Unit Price: $3.70000
Datasheet

Similar


Murata Electronics
In Stock: 90
Unit Price: $5.10000
Datasheet

Similar


Murata Electronics
In Stock: 1,974
Unit Price: $5.26000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.81612
Datasheet

Similar


Murata Electronics
In Stock: 1,995
Unit Price: $5.18000
Datasheet
0.22 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K224K20X7RH53K2

DigiKey Part Number
K224K20X7RH53K2-ND
Manufacturer
Manufacturer Product Number
K224K20X7RH53K2
Description
CAP CER 0.22UF 100V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K224K20X7RH53K2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K224K20X7RH5WH5Vishay Beyschlag/Draloric/BC Components0K224K20X7RH5WH5-ND$4.68702Similar
C315C224K1R5TAKEMET1,438399-9724-ND$4.44000Similar
C315C224K1R5TA7303KEMET1,458399-9861-1-ND$4.44000Similar
C330C224K1R5TAKEMET1,776399-4400-ND$3.70000Similar
FK16X7R2A224KN020TDK450445-FK16X7R2A224KN020-ND$3.70000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20,000$4.68702$93,740.40