Direct
Upgrade
Similar

K224K20X7RF5UK5 | |
|---|---|
DigiKey Part Number | K224K20X7RF5UK5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K224K20X7RF5UK5 |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K224K20X7RF5UK5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K224K20X7RF5RH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K224K20X7RF5RH5-ND | $1.13793 | Direct |
| K224K20X7RH5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K224K20X7RH5UH5-ND | $4.68702 | Upgrade |
| MR065C224KAATR2 | KYOCERA AVX | 0 | MR065C224KAATR2-ND | $26.03733 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $1.10418 | $22,083.60 |



