Parametric Equivalent
Similar

K224K20X7RH5UH5 | |
|---|---|
DigiKey Part Number | K224K20X7RH5UH5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K224K20X7RH5UH5 |
Description | CAP CER 0.22UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K224K20X7RH5UH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.299" (7.60mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K224K20X7RH5WH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K224K20X7RH5WH5-ND | $4.68702 | Parametric Equivalent |
| MR061C224KAA | KYOCERA AVX | 0 | MR061C224KAA-ND | $34.96308 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $4.68702 | $93,740.40 |



