0.22 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K224K20X7RF5TH5

DigiKey Part Number
BC1103TR-ND - Tape & Reel (TR)
BC1103CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K224K20X7RF5TH5
Description
CAP CER 0.22UF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K224K20X7RF5TH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.299" (7.60mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C224K5R5TAKEMET2,974399-4353-ND$10.11000Direct
RDER71H224K1K1H03BMurata Electronics131490-8832-ND$4.77000Direct
RDER71H224K1M1H03AMurata Electronics1,041490-9162-1-ND$4.93000Direct
SR215C224KAATR1KYOCERA AVX2,950478-SR215C224KAATR1CT-ND$3.86000Direct
SR215C224KARKYOCERA AVX12,063478-4863-ND$3.86000Direct
In-Stock: 36,769
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.60000$4.60
10$2.82800$28.28
50$2.12600$106.30
100$1.90990$190.99
500$1.54614$773.07
1,000$1.43375$1,433.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.25811$3,774.33
6,000$1.19220$7,153.20
9,000$1.15919$10,432.71
15,000$1.12260$16,839.00
21,000$1.10120$23,125.20
30,000$1.08063$32,418.90
Manufacturers Standard Package