
K224K20X7RF53H5 | |
|---|---|
DigiKey Part Number | BC5149-ND |
Manufacturer | |
Manufacturer Product Number | K224K20X7RF53H5 |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K224K20X7RF53H5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.299" (7.60mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C224K5R5TA | KEMET | 1,552 | 399-4288-ND | $10.11000 | Similar |
| C320C224K5R5TA7303 | KEMET | 833 | 399-9874-1-ND | $10.11000 | Similar |
| C322C224K5R5TA | KEMET | 2,974 | 399-4353-ND | $10.11000 | Similar |
| C330C224K5R5TA | KEMET | 2,518 | 399-4401-ND | $7.07000 | Similar |
| RDER71H224K1M1H03A | Murata Electronics | 1,041 | 490-9162-1-ND | $4.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.74600 | $27.46 |
| 50 | $2.06520 | $103.26 |
| 100 | $1.85480 | $185.48 |
| 500 | $1.50190 | $750.95 |
| 1,000 | $1.39280 | $1,392.80 |
| 2,500 | $1.27769 | $3,194.22 |
| 5,000 | $1.20831 | $6,041.55 |

