
K223K15X7RH5TH5 | |
|---|---|
DigiKey Part Number  | 56-K223K15X7RH5TH5TR-ND - Tape & Reel (TR) 56-K223K15X7RH5TH5CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | K223K15X7RH5TH5  | 
Description  | CAP CER 0.022UF 100V X7R RADIAL  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.022 µF ±10% 100V Ceramic Capacitor X7R Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | K223K15X7RH5TH5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | Radial  | |
Size / Dimension  | 0.157" L x 0.102" W (4.00mm x 2.60mm)  | |
Height - Seated (Max)  | 0.260" (6.60mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Lead Style  | Formed Leads  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.10000 | $3.10 | 
| 10 | $1.86000 | $18.60 | 
| 50 | $1.37060 | $68.53 | 
| 100 | $1.22130 | $122.13 | 
| 500 | $0.96972 | $484.86 | 
| 1,000 | $0.89197 | $891.97 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.73514 | $2,940.56 | 
| 8,000 | $0.71231 | $5,698.48 | 
| 12,000 | $0.70510 | $8,461.20 | 
| 20,000 | $0.70020 | $14,004.00 | 
| 28,000 | $0.68587 | $19,204.36 | 
| 40,000 | $0.67210 | $26,884.00 | 
| 48,000 | $0.66557 | $31,947.36 | 
| 96,000 | $0.64857 | $62,262.72 | 

