Mono-Kap K Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K222J15C0GF5TL2

DigiKey Part Number
BC1029TR-ND - Tape & Reel (TR)
BC1029CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K222J15C0GF5TL2
Description
CAP CER 2200PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K222J15C0GF5TL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.220" (5.60mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,094
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.08000$4.08
10$2.48800$24.88
50$1.86660$93.33
100$1.67410$167.41
500$1.35056$675.28
1,000$1.25045$1,250.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.98247$3,929.88
8,000$0.94124$7,529.92
12,000$0.92065$11,047.80
20,000$0.91647$18,329.40
28,000$0.89717$25,120.76
40,000$0.88461$35,384.40
48,000$0.87671$42,082.08
Manufacturers Standard Package