K221J10C0GH53H5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.71309
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.95151
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.41463
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.39855
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.71309
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.71309
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.39855
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 8,682
Unit Price: $2.14000
Datasheet

Similar


KEMET
In Stock: 1,076
Unit Price: $3.37000
Datasheet

Similar


KEMET
In Stock: 2,305
Unit Price: $3.37000
Datasheet

Similar


KEMET
In Stock: 1,980
Unit Price: $3.37000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.80390
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.73484
Datasheet

Similar


TDK
In Stock: 1,807
Unit Price: $2.55000
Datasheet
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K221J10C0GH53H5

DigiKey Part Number
K221J10C0GH53H5-ND
Manufacturer
Manufacturer Product Number
K221J10C0GH53H5
Description
CAP CER 220PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K221J10C0GH53H5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Capacitance
Height - Seated (Max)
0.244" (6.20mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K221J15C0GH53H5Vishay Beyschlag/Draloric/BC Components0K221J15C0GH53H5-ND$0.71309Direct
K221J15C0GK53H5Vishay Beyschlag/Draloric/BC Components0K221J15C0GK53H5-ND$0.95151Upgrade
K221J15C0GL53H5Vishay Beyschlag/Draloric/BC Components0K221J15C0GL53H5-ND$1.41463Upgrade
K221J10C0GH53L2Vishay Beyschlag/Draloric/BC Components0K221J10C0GH53L2-ND$0.39855Similar
K221J15C0GH53L2Vishay Beyschlag/Draloric/BC Components0K221J15C0GH53L2-ND$0.71309Similar
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20,000$0.39855$7,971.00