Mono-Kap H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K220J15C0GH5TH5

DigiKey Part Number
56-K220J15C0GH5TH5TR-ND - Tape & Reel (TR)
56-K220J15C0GH5TH5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K220J15C0GH5TH5
Description
CAP CER 22PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K220J15C0GH5TH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,033
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.39600$13.96
50$0.95080$47.54
100$0.80800$80.80
500$0.63142$315.71
1,000$0.57970$579.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.48143$1,925.72
8,000$0.45151$3,612.08
12,000$0.44944$5,393.28
20,000$0.44707$8,941.40
28,000$0.44564$12,477.92
40,000$0.44425$17,770.00
48,000$0.44357$21,291.36
Manufacturers Standard Package