K220J15C0GF5UL2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.03581
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.03768
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.06469
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 5,587
Unit Price: $0.21000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.04140
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.04140
Datasheet

Similar


KEMET
In Stock: 2,180
Unit Price: $0.40000
Datasheet

Similar


KEMET
In Stock: 1,612
Unit Price: $0.40000
Datasheet

Similar


TDK Corporation
In Stock: 67
Unit Price: $0.28000
Datasheet

Similar


TDK Corporation
In Stock: 455
Unit Price: $0.28000
Datasheet

Similar


Murata Electronics
In Stock: 3,624
Unit Price: $0.47000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $0.47000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.14597
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet
Mono-Kap K Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K220J15C0GF5UL2

DigiKey Part Number
K220J15C0GF5UL2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K220J15C0GF5UL2
Description
CAP CER 22PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K220J15C0GF5UL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.220" (5.60mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
20,000$0.33778$6,755.60