
K220J10C0GF5UH5 | |
|---|---|
DigiKey Part Number  | BC5230CT-ND - Cut Tape (CT) BC5230TB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | K220J10C0GF5UH5  | 
Description  | CAP CER 22PF 50V C0G/NP0 RADIAL  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | K220J10C0GF5UH5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | Radial  | |
Size / Dimension  | 0.142" L x 0.091" W (3.60mm x 2.30mm)  | |
Height - Seated (Max)  | 0.244" (6.20mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Lead Style  | Formed Leads  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.71000 | $1.71 | 
| 10 | $0.96300 | $9.63 | 
| 50 | $0.69020 | $34.51 | 
| 100 | $0.60540 | $60.54 | 
| 500 | $0.46340 | $231.70 | 
| 1,000 | $0.41967 | $419.67 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $0.36925 | $923.12 | 
| 5,000 | $0.33977 | $1,698.85 | 
| 7,500 | $0.33366 | $2,502.45 | 
| 12,500 | $0.32285 | $4,035.63 | 
| 17,500 | $0.31368 | $5,489.40 | 
| 25,000 | $0.30486 | $7,621.50 | 
| 30,000 | $0.30068 | $9,020.40 | 
| 60,000 | $0.28999 | $17,399.40 | 

