
K181J15C0GF5TL2 | |
|---|---|
DigiKey Part Number | BC1016TR-ND - Tape & Reel (TR) BC1016CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K181J15C0GF5TL2 |
Description | CAP CER 180PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K181J15C0GF5TL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.24800 | $12.48 |
| 50 | $0.90060 | $45.03 |
| 100 | $0.79550 | $79.55 |
| 500 | $0.61744 | $308.72 |
| 1,000 | $0.56261 | $562.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.43544 | $1,741.76 |
| 8,000 | $0.42305 | $3,384.40 |
| 12,000 | $0.41258 | $4,950.96 |
| 20,000 | $0.41036 | $8,207.20 |
| 28,000 | $0.40059 | $11,216.52 |
| 40,000 | $0.39931 | $15,972.40 |
| 48,000 | $0.39869 | $19,137.12 |
| 96,000 | $0.38631 | $37,085.76 |
| 100,000 | $0.38549 | $38,549.00 |

