K154K20X7RF53L2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 8,130
Unit Price: $3.78000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.91543
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.88647
Datasheet

Similar


KEMET
In Stock: 443
Unit Price: $4.19000
Datasheet

Similar


KEMET
In Stock: 751
Unit Price: $4.19000
Datasheet

Similar


KEMET
In Stock: 1,987
Unit Price: $5.92000
Datasheet

Similar


TDK
In Stock: 5
Unit Price: $2.80000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.82446
Datasheet

Similar


TDK
In Stock: 749
Unit Price: $2.80000
Datasheet

Similar


TDK
In Stock: 60
Unit Price: $2.80000
Datasheet

Similar


Murata Electronics
In Stock: 933
Unit Price: $4.77000
Datasheet

Similar


Murata Electronics
In Stock: 428
Unit Price: $4.93000
Datasheet

Similar


Murata Electronics
In Stock: 990
Unit Price: $4.93000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $5.10000
Datasheet
0.15 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K154K20X7RF53L2

DigiKey Part Number
K154K20X7RF53L2-ND
Manufacturer
Manufacturer Product Number
K154K20X7RF53L2
Description
CAP CER 0.15UF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K154K20X7RF53L2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K154K20X7RF53H5Vishay Beyschlag/Draloric/BC Components8,130BC5145-ND$3.78000Similar
K154K20X7RF5TL2Vishay Beyschlag/Draloric/BC Components0K154K20X7RF5TL2-ND$0.91543Parametric Equivalent
K154K20X7RF5UL2Vishay Beyschlag/Draloric/BC Components0K154K20X7RF5UL2-ND$0.88647Parametric Equivalent
C320C154K5R5TAKEMET443399-4276-ND$4.19000Similar
C322C154K5R5TAKEMET751399-4341-ND$4.19000Similar
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20,000$0.88647$17,729.40