
FK28X7R1H154KR000 | |
|---|---|
DigiKey Part Number | 445-FK28X7R1H154KR000-ND |
Manufacturer | |
Manufacturer Product Number | FK28X7R1H154KR000 |
Description | CAP CER 0.15UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28X7R1H154KR000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG22C0G1H154JNT00 | TDK | 0 | FG22C0G1H154JNT00-ND | $4.40722 | Similar |
| FG26X7R2A154KNT00 | TDK | 500 | FG26X7R2A154KNT00-ND | $4.11000 | Similar |
| FK20X7R2E154KN000 | TDK | 855 | 445-FK20X7R2E154KN000-ND | $6.00000 | Similar |
| FK22C0G1H154JN000 | TDK | 595 | 445-FK22C0G1H154JN000-ND | $13.15000 | Similar |
| FK24X7R1H154KN000 | TDK | 749 | 445-FK24X7R1H154KN000-ND | $2.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.64400 | $16.44 |
| 50 | $1.20200 | $60.10 |
| 100 | $1.06720 | $106.72 |
| 500 | $0.84008 | $420.04 |
| 1,000 | $0.77011 | $770.11 |
| 2,500 | $0.69620 | $1,740.50 |
| 5,000 | $0.65169 | $3,258.45 |

