
K153K10X7RF5UH5 | |
|---|---|
DigiKey Part Number | BC2671CT-ND - Cut Tape (CT) BC2671TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K153K10X7RF5UH5 |
Description | CAP CER 0.015UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K153K10X7RF5UH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.091" W (3.60mm x 2.30mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.92200 | $9.22 |
| 50 | $0.65760 | $32.88 |
| 100 | $0.57600 | $57.60 |
| 500 | $0.43974 | $219.87 |
| 1,000 | $0.39773 | $397.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.35196 | $879.90 |
| 5,000 | $0.32257 | $1,612.85 |
| 7,500 | $0.31654 | $2,374.05 |
| 12,500 | $0.30481 | $3,810.13 |
| 17,500 | $0.29600 | $5,180.00 |
| 25,000 | $0.28754 | $7,188.50 |
| 30,000 | $0.28354 | $8,506.20 |
| 60,000 | $0.27419 | $16,451.40 |

