Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

K151K10X7RF5TL2 | |
|---|---|
DigiKey Part Number | K151K10X7RF5TL2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K151K10X7RF5TL2 |
Description | CAP CER 150PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K151K15X7RF5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K151K15X7RF5TL2-ND | $0.40891 | Direct |
| K151K10X7RH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K151K10X7RH5TL2-ND | $0.34240 | Upgrade |
| K151K15X7RH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K151K15X7RH5TL2-ND | $0.44559 | Upgrade |
| K151K15X7RK5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K151K15X7RK5TL2-ND | $0.62233 | Upgrade |
| K151J10C0GF5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K151J10C0GF5TL2-ND | $0.33326 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.30018 | $6,003.60 |



