Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

K122K20C0GK5UH5 | |
|---|---|
DigiKey Part Number | K122K20C0GK5UH5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K122K20C0GK5UH5 |
Description | CAP CER 1200PF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K122K20C0GK5UH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.299" (7.60mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K122J20C0GK5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K122J20C0GK5UH5-ND | $3.21181 | Upgrade |
| K122J20C0GL5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K122J20C0GL5UH5-ND | $4.70644 | Upgrade |
| K122K20C0GL5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K122K20C0GL5UH5-ND | $4.70644 | Upgrade |
| K122K15X7RK5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K122K15X7RK5UH5-ND | $0.66931 | Similar |
| K122K15X7RL5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K122K15X7RL5UH5-ND | $1.55249 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $3.21181 | $64,236.20 |



