K122K15X7RL5UH5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $4.70644
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $4.70644
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.55249
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.59523
Datasheet
1200 pF ±10% 500V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K122K15X7RL5UH5

DigiKey Part Number
K122K15X7RL5UH5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K122K15X7RL5UH5
Description
CAP CER 1200PF 500V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K122K15X7RL5UH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K122J20C0GL5UH5Vishay Beyschlag/Draloric/BC Components0K122J20C0GL5UH5-ND$4.70644Similar
K122K20C0GL5UH5Vishay Beyschlag/Draloric/BC Components0K122K20C0GL5UH5-ND$4.70644Similar
K122K15X7RL53H5Vishay Beyschlag/Draloric/BC Components0K122K15X7RL53H5-ND$1.55249Parametric Equivalent
K122K15X7RL5TH5Vishay Beyschlag/Draloric/BC Components0K122K15X7RL5TH5-ND$1.59523Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
20,000$1.55249$31,049.80