
K103K15X7RF5TH5 | |
|---|---|
DigiKey Part Number | BC1095TR-ND - Tape & Reel (TR) BC1095CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K103K15X7RF5TH5 |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K103K15X7RF5TH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.05200 | $10.52 |
| 50 | $0.75220 | $37.61 |
| 100 | $0.66170 | $66.17 |
| 500 | $0.50844 | $254.22 |
| 1,000 | $0.46144 | $461.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.39873 | $1,594.92 |
| 8,000 | $0.35475 | $2,838.00 |
| 12,000 | $0.34878 | $4,185.36 |
| 20,000 | $0.34386 | $6,877.20 |
| 28,000 | $0.33521 | $9,385.88 |
| 40,000 | $0.32688 | $13,075.20 |
| 48,000 | $0.32294 | $15,501.12 |
| 96,000 | $0.31484 | $30,224.64 |
| 100,000 | $0.30896 | $30,896.00 |

