
K102J20C0GH5TH5 | |
|---|---|
DigiKey Part Number | BC1067TR-ND - Tape & Reel (TR) BC1067CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K102J20C0GH5TH5 |
Description | CAP CER 1000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K102J20C0GH5TH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.76000 | $7.76 |
| 10 | $4.49300 | $44.93 |
| 50 | $3.70700 | $185.35 |
| 100 | $3.51190 | $351.19 |
| 500 | $2.93544 | $1,467.72 |
| 1,000 | $2.75704 | $2,757.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.58750 | $7,762.50 |
| 6,000 | $2.47750 | $14,865.00 |
| 9,000 | $2.35080 | $21,157.20 |
| 15,000 | $2.33731 | $35,059.65 |
| 21,000 | $2.32557 | $48,836.97 |
| 30,000 | $2.29122 | $68,736.60 |

