Mono-Kap H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K100J15C0GF5TH5

DigiKey Part Number
BC1030TR-ND - Tape & Reel (TR)
BC1030CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K100J15C0GF5TH5
Description
CAP CER 10PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K100J15C0GF5TH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238,392
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.08500$10.85
50$0.78000$39.00
100$0.68610$68.61
500$0.52834$264.17
1,000$0.47980$479.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.39247$1,569.88
8,000$0.38038$3,043.04
12,000$0.37006$4,440.72
20,000$0.35871$7,174.20
28,000$0.34979$9,794.12
40,000$0.34121$13,648.40
48,000$0.33714$16,182.72
96,000$0.33070$31,747.20
Manufacturers Standard Package