
| HVR3700001203FR500 | |
|---|---|
| DigiKey Part Number | PPCHF120KTR-ND - Tape & Reel (TR) PPCHF120KCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | HVR3700001203FR500 | 
| Description | RES 120K OHM 1/2W 1% AXIAL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 120 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | HVR3700001203FR500 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.75000 | $3.75 | 
| 10 | $2.42300 | $24.23 | 
| 25 | $2.05280 | $51.32 | 
| 50 | $1.82100 | $91.05 | 
| 100 | $1.62520 | $162.52 | 
| 250 | $1.40912 | $352.28 | 
| 500 | $1.27420 | $637.10 | 
| 1,000 | $1.15932 | $1,159.32 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.97393 | $4,869.65 | 
| 10,000 | $0.90574 | $9,057.40 | 
| 15,000 | $0.87072 | $13,060.80 | 
| 25,000 | $0.83110 | $20,777.50 | 
| 35,000 | $0.80749 | $28,262.15 | 
| 50,000 | $0.78443 | $39,221.50 | 
| 60,000 | $0.77338 | $46,402.80 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China