
HVR2500006803FR500 | |
|---|---|
DigiKey Part Number | PPCQF680KTR-ND - Tape & Reel (TR) PPCQF680KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR2500006803FR500 |
Description | RES 680K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR2500006803FR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.69700 | $16.97 |
| 25 | $1.43600 | $35.90 |
| 50 | $1.26940 | $63.47 |
| 100 | $1.12910 | $112.91 |
| 250 | $0.97512 | $243.78 |
| 500 | $0.87850 | $439.25 |
| 1,000 | $0.79635 | $796.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.66307 | $3,315.35 |
| 10,000 | $0.61429 | $6,142.90 |
| 15,000 | $0.58922 | $8,838.30 |
| 25,000 | $0.56087 | $14,021.75 |
| 35,000 | $0.54398 | $19,039.30 |
| 50,000 | $0.52748 | $26,374.00 |
| 60,000 | $0.51956 | $31,173.60 |
| 120,000 | $0.49240 | $59,088.00 |
| 125,000 | $0.49094 | $61,367.50 |

