
F681K39Y5RP6UK5R | |
---|---|
DigiKey Part Number | 56-F681K39Y5RP6UK5RCT-ND - Cut Tape (CT) 56-F681K39Y5RP6UK5RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F681K39Y5RP6UK5R |
Description | CAP CER 680PF 2KV Y5R RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | F681K39Y5RP6UK5R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.33000 | $4.33 |
10 | $2.63900 | $26.39 |
50 | $1.98020 | $99.01 |
100 | $1.77840 | $177.84 |
500 | $1.43872 | $719.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.15978 | $1,739.67 |
3,000 | $1.14096 | $3,422.88 |
4,500 | $1.13141 | $5,091.35 |
7,500 | $1.12537 | $8,440.27 |
10,500 | $1.10061 | $11,556.41 |
15,000 | $1.09539 | $16,430.85 |
18,000 | $1.08378 | $19,508.04 |
36,000 | $1.04465 | $37,607.40 |
37,500 | $1.04257 | $39,096.38 |