
F681K33Y5RN6UK5R | |
---|---|
DigiKey Part Number | BC5222CT-ND - Cut Tape (CT) BC5222TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F681K33Y5RN6UK5R |
Description | CAP CER 680PF 1KV Y5R RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 1000V (1kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | F681K33Y5RN6UK5R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.53000 | $2.53 |
10 | $1.51100 | $15.11 |
50 | $1.10600 | $55.30 |
100 | $0.98030 | $98.03 |
500 | $0.76920 | $384.60 |
1,000 | $0.71871 | $718.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.66418 | $1,328.36 |
4,000 | $0.59910 | $2,396.40 |
6,000 | $0.57902 | $3,474.12 |
10,000 | $0.55867 | $5,586.70 |
14,000 | $0.55248 | $7,734.72 |
20,000 | $0.54286 | $10,857.20 |
24,000 | $0.53623 | $12,869.52 |
48,000 | $0.51390 | $24,667.20 |
50,000 | $0.51272 | $25,636.00 |