Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339X251030MI02W0 | |
|---|---|
DigiKey Part Number | F339X251030MI02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F339X251030MI02W0 |
Description | CAP FILM 1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.043" L x 0.492" W (26.50mm x 12.50mm) |
Part Status Active | Height - Seated (Max) 0.886" (22.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Features 85C/85% Humidity |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339X251030MII2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X251030MII2B0-ND | $7.91608 | Parametric Equivalent |
| F339X251030MIM2T0 | Vishay Beyschlag/Draloric/BC Components | 3,485 | BC5055-ND | $19.32000 | Parametric Equivalent |
| F339X251030MIP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X251030MIP2T0-ND | $8.86686 | Parametric Equivalent |
| B32923H3105M | TDK | 11 | 495-7041-ND | $14.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $9.21193 | $2,763.58 |



