
F339X251030MIM2T0 | |
|---|---|
DigiKey Part Number | BC5055-ND |
Manufacturer | |
Manufacturer Product Number | F339X251030MIM2T0 |
Description | CAP FILM 1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.043" L x 0.492" W (26.50mm x 12.50mm) |
Part Status Active | Height - Seated (Max) 0.886" (22.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.32000 | $19.32 |
| 10 | $13.21200 | $132.12 |
| 50 | $10.77020 | $538.51 |
| 140 | $9.70021 | $1,358.03 |
| 560 | $8.67177 | $4,856.19 |
| 1,120 | $8.28940 | $9,284.13 |
| 2,520 | $7.92693 | $19,975.86 |
| 5,040 | $7.67608 | $38,687.44 |

