S SERIES  8.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221K33Y5RR63K7R

DigiKey Part Number
F221K33Y5RR63K7R-ND
Manufacturer
Manufacturer Product Number
F221K33Y5RR63K7R
Description
CAP CER 220PF 3KV Y5R RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 pF ±10% 3000V (3kV) Ceramic Capacitor Y5R Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$0.90971$9,097.10