
F221K29Y5RP6UK5R | |
|---|---|
DigiKey Part Number | 56-F221K29Y5RP6UK5RCT-ND - Cut Tape (CT) 56-F221K29Y5RP6UK5RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F221K29Y5RP6UK5R |
Description | CAP CER 220PF 2KV Y5R RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | F221K29Y5RP6UK5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.70000 | $2.70 |
| 10 | $1.60900 | $16.09 |
| 50 | $1.17960 | $58.98 |
| 100 | $1.04730 | $104.73 |
| 500 | $0.82458 | $412.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.70281 | $1,054.22 |
| 3,000 | $0.67013 | $2,010.39 |
| 4,500 | $0.64526 | $2,903.67 |
| 7,500 | $0.63042 | $4,728.15 |
| 10,500 | $0.61377 | $6,444.59 |
| 15,000 | $0.59775 | $8,966.25 |
| 18,000 | $0.59017 | $10,623.06 |
| 36,000 | $0.56574 | $20,366.64 |
| 37,500 | $0.56326 | $21,122.25 |

